S5006M0047K5F10505
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF

Overview of S5006M0047K5F10505 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for S5006M0047K5F10505 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S5006M0047K5F10505 by YAGEO Corporation

S5006M0047K5F10505
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
45 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. S5006M0047K5F10505
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for S5006M0047K5F10505

This table gives cross-reference parts and alternative options found for S5006M0047K5F10505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5006M0047K5F10505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LAM0505MK00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 8470LAM0505MK00A
1470LAM0505MKN511R CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 1470LAM0505MKN511R
2470LAM0505MKN011C CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 2470LAM0505MKN011C
S5006M0047F5F10505 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF YAGEO Corporation S5006M0047K5F10505 vs S5006M0047F5F10505
8470LAM0505MKN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 8470LAM0505MKN5F
8470LAM0505MK07F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 8470LAM0505MK07F
8470LAM0505MKN311D CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 8470LAM0505MKN311D
2470LAM0505MKN711B CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 2470LAM0505MKN711B
KS5476M6R3R1A5C05K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Teapo Electronic Corporation S5006M0047K5F10505 vs KS5476M6R3R1A5C05K
1470LAM0505MKN211M CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd S5006M0047K5F10505 vs 1470LAM0505MKN211M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S5006M0047K5F10505 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S5006M0047K5F10505 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of S5006M0047K5F10505 would you like to use for your alert(s)?
  • Please alert me when S5006M0047K5F10505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S5006M0047K5F10505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S5006M0047K5F10505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S5006M0047K5F10505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S5006M0047K5F10505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S5006M0047K5F10505 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: