2470LAM0505MKN011C
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL

Overview of 2470LAM0505MKN011C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for 2470LAM0505MKN011C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2470LAM0505MKN011C by Fenghua (HK) Electronics Ltd

2470LAM0505MKN011C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
37 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2470LAM0505MKN011C
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2470LAM0505MKN011C

This table gives cross-reference parts and alternative options found for 2470LAM0505MKN011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2470LAM0505MKN011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LAM0505MKN511D CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 8470LAM0505MKN511D
2470LAM0505MKN911B CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 2470LAM0505MKN911B
1470LAM0505MKN711A CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 1470LAM0505MKN711A
2470LAM0505MKN211M CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 2470LAM0505MKN211M
1470LAM0505MKN711R CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 1470LAM0505MKN711R
1470LAM0505MKN911F CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 1470LAM0505MKN911F
8470LAM0505MKN911J CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 8470LAM0505MKN911J
8470LAM0505MKN411J CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 8470LAM0505MKN411J
2470LAM0505MKN511A CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 2470LAM0505MKN511A
8470LAM0505MKN111C CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2470LAM0505MKN011C vs 8470LAM0505MKN111C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2470LAM0505MKN011C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2470LAM0505MKN011C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2470LAM0505MKN011C would you like to use for your alert(s)?
  • Please alert me when 2470LAM0505MKN011C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2470LAM0505MKN011C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2470LAM0505MKN011C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2470LAM0505MKN011C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2470LAM0505MKN011C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2470LAM0505MKN011C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: