-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4376
|
Newark | Sen Scr 400V .8A 200?a Sot89/ Tr |Littelfuse S4X8BSRP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3490 | Buy Now |
DISTI #
S4X8BSRPCT-ND
|
DigiKey | SCR 400V 800MA SOT89 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3992 In Stock |
|
$0.2485 / $0.7600 | Buy Now |
DISTI #
576-S4X8BSRP
|
Mouser Electronics | SCRs Sen SCR .8A 200uA 600V RoHS: Compliant | 22953 |
|
$0.2480 / $0.5800 | Buy Now |
|
Future Electronics | SXX8X Series 400 V 10 A Surface Mount Sensitive SCR Thyristor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
S4X8BSRP
|
TTI | SCRs Sen SCR .8A 200uA 600V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2920 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 510mA 400V SOT89 SMT | 0 |
|
$0.5215 / $0.5997 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4X8BSRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4X8BSRP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |