Datasheets
S4008FS31 by:

Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN

Part Details for S4008FS31 by Littelfuse Inc

Overview of S4008FS31 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S4008FS31

S4008FS31 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S4008FS31 Part Data Attributes

S4008FS31 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
S4008FS31 Littelfuse Inc Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 45 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Current-Max 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 8000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR

Alternate Parts for S4008FS31

This table gives cross-reference parts and alternative options found for S4008FS31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4008FS31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS220-8D Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp S4008FS31 vs CS220-8D
C122D Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, NEC Electronics America Inc S4008FS31 vs C122D
SF5G41A Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN Toshiba America Electronic Components S4008FS31 vs SF5G41A
NTE5485 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, NTE Electronics Inc S4008FS31 vs NTE5485
2N1777A Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, Central Semiconductor Corp S4008FS31 vs 2N1777A
2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64, TO-64, 2 PIN Advanced Semiconductor Inc S4008FS31 vs 2N1777A
TS820-400T 8A, 400V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics S4008FS31 vs TS820-400T
S307D1 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 Hutson Industries S4008FS31 vs S307D1
2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 Semitronics Corp S4008FS31 vs 2N1777A
2N1777LEADFREE Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(RRM), 1 Element, TO-64 Central Semiconductor Corp S4008FS31 vs 2N1777LEADFREE

S4008FS31 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4008FS31 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4008FS31 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of S4008FS31 would you like to use for your alert(s)?
  • Please alert me when S4008FS31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4008FS31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4008FS31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4008FS31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4008FS31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4008FS31 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: