Part Details for S3JM6 by Taiwan Semiconductor
Overview of S3JM6 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3JM6
S3JM6 CAD Models
S3JM6 Part Data Attributes
|
S3JM6
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3JM6
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3JM6
This table gives cross-reference parts and alternative options found for S3JM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3JM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3JM6 vs S3J |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3JM6 vs S3J |
S3J-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S3JM6 vs S3J-13-F |
FS3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | S3JM6 vs FS3J |
S3JHM6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3JM6 vs S3JHM6 |
S3J-E3/57T | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3JM6 vs S3J-E3/57T |
S3J-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S3JM6 vs S3J-TP |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S3JM6 vs S3J |
S3JM6G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3JM6 vs S3JM6G |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Vishay Intertechnologies | S3JM6 vs S3J |