S3JM6 vs S3J feature comparison

S3JM6 Taiwan Semiconductor

Buy Now Datasheet

S3J Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 1.5 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 8 9
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S3JM6 with alternatives

Compare S3J with alternatives