Part Details for S3932 by Hamamatsu Photonics
Overview of S3932 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for S3932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4258109
|
element14 Asia-Pacific | 1D PSD, 1 X 12MM, 920NM, DIP-4 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$75.6168 / $88.2550 | Buy Now |
DISTI #
4258109
|
Farnell | 1D PSD, 1 X 12MM, 920NM, DIP-4 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$72.0959 / $86.1531 | Buy Now |
Part Details for S3932
S3932 CAD Models
S3932 Part Data Attributes
|
S3932
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S3932
Hamamatsu Photonics
Optoelectronic Device, CERAMIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Hamamatsu | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 20 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Peak Wavelength | 920 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR | |
Size | 12 mm |