Part Details for S34MS02G200TFI000 by Cypress Semiconductor
Overview of S34MS02G200TFI000 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S34MS02G200TFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Flash, 256MX8, 45ns, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1760 |
|
$3.2600 / $3.8400 | Buy Now |
|
Flip Electronics | Stock, ship today | 3698 |
|
$2.2800 | RFQ |
Part Details for S34MS02G200TFI000
S34MS02G200TFI000 CAD Models
S34MS02G200TFI000 Part Data Attributes
|
S34MS02G200TFI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34MS02G200TFI000
Cypress Semiconductor
Flash, 256MX8, 45ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for S34MS02G200TFI000
This table gives cross-reference parts and alternative options found for S34MS02G200TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34MS02G200TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34MS02G200TFB003 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFB003 |
S34MS02G200TFI000 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFI000 |
S34MS02G200TFV000 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFV000 |
S34MS02G200TFI003 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFI003 |
S34MS02G200TFI010 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFI010 |
S34MS02G200TFV003 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFV003 |
S34MS02G200TFI003 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFI003 |
S34MS02G200TFA003 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFA003 |
S34MS02G200TFA000 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFA000 |