Part Details for S34MS02G200TFI000 by SkyHigh Memory Limited
Overview of S34MS02G200TFI000 by SkyHigh Memory Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for S34MS02G200TFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
797-34MS02G200TFI000
|
Mouser Electronics | NAND Flash SLC,2Gb,3x,1.8V,x8,4bit,TS48, RoHS: Compliant | 0 |
|
$3.2700 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.8000 | Buy Now |
|
Rochester Electronics | Flash, 256MX8, 45ns, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 446 |
|
$3.2600 / $3.8400 | Buy Now |
Part Details for S34MS02G200TFI000
S34MS02G200TFI000 CAD Models
S34MS02G200TFI000 Part Data Attributes
|
S34MS02G200TFI000
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34MS02G200TFI000
SkyHigh Memory Limited
Flash, 256MX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for S34MS02G200TFI000
This table gives cross-reference parts and alternative options found for S34MS02G200TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34MS02G200TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34MS02G200TFI013 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFI013 |
S34MS02G200TFI003 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFI003 |
S34MS02G200TFV000 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFV000 |
S34MS02G200TFA003 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFA003 |
S34MS02G200TFB000 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFB000 |
S34MS02G200TFI003 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFI003 |
S34MS02G200TFI000 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFI000 |
S34MS02G200TFB003 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFB003 |
S34MS02G200TFV003 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G200TFI000 vs S34MS02G200TFV003 |
S34MS02G200TFI010 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G200TFI000 vs S34MS02G200TFI010 |