Part Details for S310-T1 by Won-Top Electronics Co Ltd
Overview of S310-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S310-T1
S310-T1 CAD Models
S310-T1 Part Data Attributes
|
S310-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S310-T1
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for S310-T1
This table gives cross-reference parts and alternative options found for S310-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S310-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3100BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | S310-T1 vs B3100BE-13 |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S310-T1 vs ES3BCF |
S3B | Rectifier Diode, | Taitron Components Inc | S310-T1 vs S3B |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | S310-T1 vs RS3BCF |
RS3BB | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | S310-T1 vs RS3BB |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S310-T1 vs CMR3S-01TR13 |
S310 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | S310-T1 vs S310 |
FM3100B-W-HF | Rectifier Diode, | Rectron Semiconductor | S310-T1 vs FM3100B-W-HF |
ES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | S310-T1 vs ES3A |
S3B-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S310-T1 vs S3B-T |