Part Details for S2MA by Goodwork Semiconductor Co Ltd
Overview of S2MA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A Single 1kV 1.1V2A SMA(DO-214AC) Diodes - General Purpose ROHS | 100 |
|
$0.0045 / $0.0083 | Buy Now |
Part Details for S2MA
S2MA CAD Models
S2MA Part Data Attributes:
|
S2MA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2MA
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for S2MA
This table gives cross-reference parts and alternative options found for S2MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207A-T | Rectifier Diode, | Rectron Semiconductor | S2MA vs FM207A-T |
HFM208-HF-W | Rectifier Diode, | Rectron Semiconductor | S2MA vs HFM208-HF-W |
UF207 | Rectifier Diode, 1 Element, 2A, 1000V V(RRM), | Galaxy Microelectronics | S2MA vs UF207 |
HFM208L | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | S2MA vs HFM208L |
FM207AV-W | Rectifier Diode, | Rectron Semiconductor | S2MA vs FM207AV-W |
GS2MIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | S2MA vs GS2MIF_R2_00001 |
RS2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S2MA vs RS2M |
CMR2-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | S2MA vs CMR2-10TR13PBFREE |
FFMAF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S2MA vs FFMAF207 |
FMAF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S2MA vs FMAF207 |