Part Details for CMR2-10TR13PBFREE by Central Semiconductor Corp
Overview of CMR2-10TR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMR2-10TR13PBFREE
CMR2-10TR13PBFREE CAD Models
CMR2-10TR13PBFREE Part Data Attributes
|
CMR2-10TR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR2-10TR13PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMR2-10TR13PBFREE
This table gives cross-reference parts and alternative options found for CMR2-10TR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR2-10TR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM208-W | Rectifier Diode, | Rectron Semiconductor | CMR2-10TR13PBFREE vs HFM208-W |
GS2MIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CMR2-10TR13PBFREE vs GS2MIF_R2_00001 |
FFMAF207T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMR2-10TR13PBFREE vs FFMAF207T |
FM207AV-W | Rectifier Diode, | Rectron Semiconductor | CMR2-10TR13PBFREE vs FM207AV-W |
HS2MALM2G | Rectifier Diode, | Taiwan Semiconductor | CMR2-10TR13PBFREE vs HS2MALM2G |
FMAF207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMR2-10TR13PBFREE vs FMAF207 |
HFMBF208 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMR2-10TR13PBFREE vs HFMBF208 |
HFM208L-W | Rectifier Diode, | Rectron Semiconductor | CMR2-10TR13PBFREE vs HFM208L-W |
CMR2-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMR2-10TR13PBFREE vs CMR2-10TR13TIN/LEAD |
HFM208W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | CMR2-10TR13PBFREE vs HFM208W-W |