Part Details for S29GL512T10TFI010 by Cypress Semiconductor
Overview of S29GL512T10TFI010 by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512T10TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8636
|
Newark | Flash Memory, 512Mbit, Tsop-56, Flash Memory Type:Parallel Nor, Memory Size:512Mbit, Flash Memory Configuration:64M X 8Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:56Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Cypress Infineon Technologies S29GL512T10TFI010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 652 |
|
$7.7700 / $10.4200 | Buy Now |
DISTI #
2832-S29GL512T10TFI010-ND
|
DigiKey | IC FLASH 512M PARALLEL 56TSOP Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
14801 In Stock |
|
$6.4000 | Buy Now |
|
Quest Components | FLASH, 32MX16, 100NS, PDSO56 | 7 |
|
$13.4140 / $15.0908 | Buy Now |
|
Quest Components | FLASH, 32MX16, 100NS, PDSO56 | 2 |
|
$16.9016 / $18.1089 | Buy Now |
|
Rochester Electronics | S29GL512T - 512-Mbit (64 Mbyte), 3.0V, GL-T Eclipse Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$6.6300 / $7.8000 | Buy Now |
DISTI #
SMC-S29GL512T10TFI010
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSOP-56-18.5mm NOR FLASH ROHS | 109 |
|
$5.1552 / $7.5362 | Buy Now |
|
Flip Electronics | Stock, ship today | 14801 |
|
$4.8000 | RFQ |
Part Details for S29GL512T10TFI010
S29GL512T10TFI010 CAD Models
S29GL512T10TFI010 Part Data Attributes
|
S29GL512T10TFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512T10TFI010
Cypress Semiconductor
Flash, 32MX16, 100ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL512T10TFI010
This table gives cross-reference parts and alternative options found for S29GL512T10TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512T10TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512T10TFA010 | Flash, 32MX16, 100ns, PDSO56, | Infineon Technologies AG | S29GL512T10TFI010 vs S29GL512T10TFA010 |
S29GL512T10TFI013 | Flash, 32MX16, 100ns, PDSO56, | Infineon Technologies AG | S29GL512T10TFI010 vs S29GL512T10TFI013 |
S29GL512T10TFI013 | Flash, 32MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL512T10TFI010 vs S29GL512T10TFI013 |
S29GL512T10TFA010 | Flash, 32MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL512T10TFI010 vs S29GL512T10TFA010 |