S29GL512T10TFB040
Cypress Semiconductor
Description: Flash

Overview of S29GL512T10TFB040 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL512T10TFB040 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512T10TFB040 by Cypress Semiconductor

S29GL512T10TFB040
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
TSOP-56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Date Of Intro
2016-10-27
Access Time-Max
100 ns
Alternate Memory Width
1
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
56
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL512T10TFB040
    Cypress Semiconductor
    Flash
    VS

Alternate Parts for S29GL512T10TFB040

This table gives cross-reference parts and alternative options found for S29GL512T10TFB040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512T10TFB040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL512T10TFA043 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFA043
S29GL512T10TFB043 Flash Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFB043
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFI043
S29GL512T10TFI040 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFB040 vs S29GL512T10TFI040
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFB040 vs S29GL512T10TFI043
Part Number Description Manufacturer Compare
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFI043
S29GL512T10TFI020 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFB040 vs S29GL512T10TFI020
S29GL512T10TFA020 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFA020
S29GL512T10TFA040 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFA040
S29GL512T10TFI043 Flash, 32MX16, 100ns, PDSO56, Infineon Technologies AG S29GL512T10TFB040 vs S29GL512T10TFI043
MT28EW512ABA1HPN-0SIT Flash, 32MX16, 95ns, PBGA56, VFBGA-56 Micron Technology Inc S29GL512T10TFB040 vs MT28EW512ABA1HPN-0SIT
MX29GL512GLXFI-10GTR Flash, 32MX16, 100ns, PBGA64, LFBGA-64 Macronix International Co Ltd S29GL512T10TFB040 vs MX29GL512GLXFI-10GTR
S29GL512T10TFA023 Flash, 32MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL512T10TFB040 vs S29GL512T10TFA023
MT28EW512ABA1HPC-0SIT Flash, 32MX16, 95ns, PBGA64, LBGA-64 Micron Technology Inc S29GL512T10TFB040 vs MT28EW512ABA1HPC-0SIT
MX29GL512GHT2I-10Q Flash, Macronix International Co Ltd S29GL512T10TFB040 vs MX29GL512GHT2I-10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512T10TFB040 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512T10TFB040 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL512T10TFB040 would you like to use for your alert(s)?
  • Please alert me when S29GL512T10TFB040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512T10TFB040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512T10TFB040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512T10TFB040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512T10TFB040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512T10TFB040 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: