Memory
S29GL256N11TAIV22
Description: Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56

Overview of S29GL256N11TAIV22 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL256N11TAIV22 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL256N11TAIV22 by Spansion

S29GL256N11TAIV22
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142EC, TSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL256N11TAIV22
    Spansion
    Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56
    VS

Alternate Parts for S29GL256N11TAIV22

This table gives cross-reference parts and alternative options found for S29GL256N11TAIV22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N11TAIV22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV256MH112EI Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs AM29LV256MH112EI
AM29LV256ML112FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs AM29LV256ML112FI
JS28F256M29EWHA Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 Micron Technology Inc S29GL256N11TAIV22 vs JS28F256M29EWHA
S29GL256P12TFI010 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL256N11TAIV22 vs S29GL256P12TFI010
S29GL256N11TAI22 Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256N11TAI22
S29GL256N11TFI023 Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256N11TFI023
S29GL256N11TFI12 Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256N11TFI12
S29GL256P13TAIV13 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL256N11TAIV22 vs S29GL256P13TAIV13
S29GL256N11TAI23 Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256N11TAI23
MX29GL256FUT2I-11G Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd S29GL256N11TAIV22 vs MX29GL256FUT2I-11G
Part Number Description Manufacturer Compare
S29GL256P13TFIV10 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256P13TFIV10
M29W256GH7AN6E Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL256N11TAIV22 vs M29W256GH7AN6E
S29GL256S10TFI010 Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256S10TFI010
S29GL256P13TAIV20 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs S29GL256P13TAIV20
JS28F256P33T95 Flash, 16MX16, 95ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Intel Corporation S29GL256N11TAIV22 vs JS28F256P33T95
JS28F256J3F105 Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions S29GL256N11TAIV22 vs JS28F256J3F105
S29GL256P13TFIV20 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL256N11TAIV22 vs S29GL256P13TFIV20
AM29LV256MH108RFF Flash, 16MX16, 100ns, PDSO56, REVERSE, TSOP-56 Spansion S29GL256N11TAIV22 vs AM29LV256MH108RFF
AM29LV256MH113REF Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256N11TAIV22 vs AM29LV256MH113REF
AM29LV256ML101FI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD S29GL256N11TAIV22 vs AM29LV256ML101FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256N11TAIV22 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256N11TAIV22 by Spansion

  • Please alert me when S29GL256N11TAIV22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL256N11TAIV22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256N11TAIV22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL256N11TAIV22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256N11TAIV22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256N11TAIV22 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: