Part Details for S29GL256N10FAIV22 by Spansion
Overview of S29GL256N10FAIV22 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256N10FAIV22
S29GL256N10FAIV22 CAD Models
S29GL256N10FAIV22 Part Data Attributes
|
S29GL256N10FAIV22
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N10FAIV22
Spansion
Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256N10FAIV22
This table gives cross-reference parts and alternative options found for S29GL256N10FAIV22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N10FAIV22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F256M29EWH | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 | Numonyx Memory Solutions | S29GL256N10FAIV22 vs RC28F256M29EWH |
S29GL256N10FFI020 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N10FAIV22 vs S29GL256N10FFI020 |
RC28F256M29EWLA | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 | Numonyx Memory Solutions | S29GL256N10FAIV22 vs RC28F256M29EWLA |
S29GL256N10FFI22 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL256N10FAIV22 vs S29GL256N10FFI22 |
S29GL256N10FAI022 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N10FAIV22 vs S29GL256N10FAI022 |
PC28F256M29EWLD | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | Numonyx Memory Solutions | S29GL256N10FAIV22 vs PC28F256M29EWLD |
S29GL256N10FAI20 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL256N10FAIV22 vs S29GL256N10FAI20 |
MX29GL256FHXFI-90Q | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64 | Macronix International Co Ltd | S29GL256N10FAIV22 vs MX29GL256FHXFI-90Q |
PC28F256M29EWL | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | Numonyx Memory Solutions | S29GL256N10FAIV22 vs PC28F256M29EWL |
S29GL256N10FAIV20 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | Spansion | S29GL256N10FAIV22 vs S29GL256N10FAIV20 |