Memory
S29GL256N10FAIV20
Description: Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64

Overview of S29GL256N10FAIV20 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL256N10FAIV20 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL256N10FAIV20 by Spansion

S29GL256N10FAIV20
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, 1MM PITCH, FBGA-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL256N10FAIV20
    Spansion
    Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64
    VS

Alternate Parts for S29GL256N10FAIV20

This table gives cross-reference parts and alternative options found for S29GL256N10FAIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N10FAIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC28F256M29EWLA Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 Numonyx Memory Solutions S29GL256N10FAIV20 vs RC28F256M29EWLA
S29GL256N10FAI10 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAI10
S29GL256N10FAI23 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAI23
S29GL256N10FFI012 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI012
PC28F256M29EWHD Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 Numonyx Memory Solutions S29GL256N10FAIV20 vs PC28F256M29EWHD
S29GL256N10FFIV12 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFIV12
S29GL256N10FFI12 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI12
S29GL256N10FAI012 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAI012
S29GL256N10FAIV22 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAIV22
S29GL256N10FFI13 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI13
Part Number Description Manufacturer Compare
S29GL256N10FAI020 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAI020
S29GL256N10FFI12 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI12
MX29GA256EHXFI-90Q Flash, 32MX8, 90ns, PBGA64, 13 X 11 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-192, LFBGA-64 Macronix International Co Ltd S29GL256N10FAIV20 vs MX29GA256EHXFI-90Q
S29GL256N10FAI10 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAI10
S29GL256N10FAI012 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAI012
S29GL256N10FFI023 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI023
S29GL256N10FAIV22 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FAIV22
S29GL256N10FFI13 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI13
S29GL256N10FFI012 Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL256N10FAIV20 vs S29GL256N10FFI012
MX29GL256EHXFI-90Q Flash, 16MX16, 90ns, PBGA64, 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64 Macronix International Co Ltd S29GL256N10FAIV20 vs MX29GL256EHXFI-90Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256N10FAIV20 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256N10FAIV20 by Spansion

  • Please alert me when S29GL256N10FAIV20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL256N10FAIV20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256N10FAIV20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL256N10FAIV20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256N10FAIV20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256N10FAIV20 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: