Part Details for S29GL128P90FFIR12 by Infineon Technologies AG
Overview of S29GL128P90FFIR12 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P90FFIR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W9347
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29GL128P90FFIR12 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62AK5993
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL128P90FFIR12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6000 / $7.0100 | Buy Now |
DISTI #
448-S29GL128P90FFIR12CT-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$4.7945 / $6.9500 | Buy Now |
DISTI #
S29GL128P90FFIR12
|
Avnet Americas | NOR Parallel 3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128P90FFIR12) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
S29GL128P90FFIR12
|
Avnet Americas | NOR Parallel 3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128P90FFIR12) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6620 / $5.6610 | Buy Now |
DISTI #
797-29GL128P90FFIR12
|
Mouser Electronics | NOR Flash 128M, 3V, 90ns Parallel NOR Flash RoHS: Compliant | 400 |
|
$4.6500 / $6.7400 | Buy Now |
|
Future Electronics | GL-P Series 128 Mb (16 M x 8) 3.6 V Surface Mount Mirrorbit® Flash - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.5600 | Buy Now |
|
Ameya Holding Limited | GL-P Series 128 Mb (16 M x 8) 3.6 V Surface Mount Mirrorbit® Flash - FBGA-64 | 566 |
|
RFQ | |
DISTI #
SP005670515
|
EBV Elektronik | NOR Parallel 3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin FBGA T/R (Alt: SP005670515) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$6.6300 / $7.1200 | Buy Now |
Part Details for S29GL128P90FFIR12
S29GL128P90FFIR12 CAD Models
S29GL128P90FFIR12 Part Data Attributes:
|
S29GL128P90FFIR12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P90FFIR12
Infineon Technologies AG
Flash, 128MX1, 90ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P90FFIR12
This table gives cross-reference parts and alternative options found for S29GL128P90FFIR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90FFIR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P90FAIR20 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FAIR20 |
S29GL128P90FFIR20 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FFIR20 |
S29GL128P90FFIR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FFIR10 |
S29GL128P90FAIR12 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FAIR12 |
S29GL128P90FFIR23 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FFIR23 |
S29GL128P90FFIR22 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FFIR22 |
S29GL128P90FFCR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FFIR12 vs S29GL128P90FFCR10 |