Part Details for S29GL128P90FAIR12 by Infineon Technologies AG
Overview of S29GL128P90FAIR12 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P90FAIR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128P90FAIR12CT-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$5.1136 / $6.9700 | Buy Now |
DISTI #
S29GL128P90FAIR12
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 8M x 16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128P90FAIR12) RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 400 Partner Stock |
|
RFQ | |
DISTI #
S29GL128P90FAIR12
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 8M x 16bit 90ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL128P90FAIR12) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
727-29GL128P90FAIR12
|
Mouser Electronics | NOR Flash N RoHS: Compliant | 1350 |
|
$4.8000 / $6.7400 | Buy Now |
|
Rochester Electronics | S29GL128P - 128 Mbit, 3V, Page Flash with 90 nm MirrorBit Process Technology RoHS: Not Compliant Status: Active Min Qty: 1 | 400 |
|
$4.1300 / $4.8600 | Buy Now |
DISTI #
C1S322001443283
|
Chip1Stop | NOR Flash | 2000 |
|
$4.7810 / $4.9970 | Buy Now |
Part Details for S29GL128P90FAIR12
S29GL128P90FAIR12 CAD Models
S29GL128P90FAIR12 Part Data Attributes
|
S29GL128P90FAIR12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P90FAIR12
Infineon Technologies AG
Flash, 128MX1, 90ns, PBGA64, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P90FAIR12
This table gives cross-reference parts and alternative options found for S29GL128P90FAIR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90FAIR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P90FFCR20 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FFCR20 |
S29GL128P90FAIR12 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FAIR12 |
S29GL128P90FFCR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FFCR10 |
S29GL128P90FFCR20 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FAIR12 vs S29GL128P90FFCR20 |
S29GL128P90FAIR22 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FAIR22 |
S29GL128P90FACR23 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FACR23 |
S29GL128P90FFIR13 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FAIR12 vs S29GL128P90FFIR13 |
S29GL128P90FFCR23 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FFCR23 |
S29GL128P90FFIR22 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FAIR12 vs S29GL128P90FFIR22 |
S29GL128P90FFIR20 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR12 vs S29GL128P90FFIR20 |