Part Details for S29GL128N90FAIR20 by Spansion
Overview of S29GL128N90FAIR20 by Spansion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128N90FAIR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 28 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for S29GL128N90FAIR20
S29GL128N90FAIR20 CAD Models
S29GL128N90FAIR20 Part Data Attributes
|
S29GL128N90FAIR20
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128N90FAIR20
Spansion
Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128N90FAIR20
This table gives cross-reference parts and alternative options found for S29GL128N90FAIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128N90FAIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128N90FAIV20 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128N90FAIV20 |
S29GL128M90FFIR13 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128M90FFIR13 |
S29GL128N90FFIR23 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128N90FFIR23 |
MX29GA129ECXCI-90G | Flash, 8MX16, 90ns, PBGA64, 13 X 10 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, FBGA-64 | Macronix International Co Ltd | S29GL128N90FAIR20 vs MX29GA129ECXCI-90G |
S29GL128M90FFIR12 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128M90FFIR12 |
S29GL128N90FXI003 | Flash, 8MX16, 90ns, PBGA64, 1 MM PITCH, FORTIFIED, PLASTIC, BGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128N90FXI003 |
S29GL128N90FAIR13 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128N90FAIR13 |
AM29LV128ML90RPCI | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128N90FAIR20 vs AM29LV128ML90RPCI |
S29GL128N90FFI010 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128N90FFI010 |
S29GL128N90FFIR13 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL128N90FAIR20 vs S29GL128N90FFIR13 |