There are no models available for this part yet.
Overview of S29GL128N90FAIV20 by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for S29GL128N90FAIV20 by Spansion
Part Data Attributes for S29GL128N90FAIV20 by Spansion
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
BGA
|
Package Description
|
13 X 11 MM, 1MM PITCH, FBGA-64
|
Pin Count
|
64
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
90 ns
|
Alternate Memory Width
|
8
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B64
|
JESD-609 Code
|
e0
|
Length
|
13 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
128
|
Number of Terminals
|
64
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA64,8X8,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Page Size
|
8/16 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.4 mm
|
Sector Size
|
128K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11 mm
|
Alternate Parts for S29GL128N90FAIV20
This table gives cross-reference parts and alternative options found for S29GL128N90FAIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128N90FAIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128N90FFIR13 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FFIR13 |
S29GL128N90FAIR12 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FAIR12 |
S29GL128N90FXI000 | Flash, 8MX16, 90ns, PBGA64, 1 MM PITCH, FORTIFIED, PLASTIC, BGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FXI000 |
S29GL128N90FAI013 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FAI013 |
AM29LV128ML90RPCF | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128N90FAIV20 vs AM29LV128ML90RPCF |
S29GL128N90FXI003 | Flash, 8MX16, 90ns, PBGA64, 1 MM PITCH, FORTIFIED, PLASTIC, BGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FXI003 |
S29GL128N90FXI001 | Flash, 8MX16, 90ns, PBGA64, 1 MM PITCH, FORTIFIED, PLASTIC, BGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FXI001 |
S29GL128N90FAI010 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FAI010 |
MX29GA129EHXCI-90G | Flash, 8MX16, 90ns, PBGA64, 13 X 10 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, FBGA-64 | Macronix International Co Ltd | S29GL128N90FAIV20 vs MX29GA129EHXCI-90G |
S29GL128N90FFI020 | Flash, 8MX16, 90ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128N90FAIV20 vs S29GL128N90FFI020 |