Part Details for S29CD032J0PFAM010 by Cypress Semiconductor
Overview of S29CD032J0PFAM010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD032J0PFAM010
S29CD032J0PFAM010 CAD Models
S29CD032J0PFAM010 Part Data Attributes
|
S29CD032J0PFAM010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CD032J0PFAM010
Cypress Semiconductor
Flash, 1MX32, 54ns, PBGA80, BGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD032J0PFAM010
This table gives cross-reference parts and alternative options found for S29CD032J0PFAM010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0PFAM010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD032J1JFFI010 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0PFAM010 vs S29CD032J1JFFI010 |
S29CD032J0MFAM010 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0PFAM010 vs S29CD032J0MFAM010 |
S29CD032J1MFFN032 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | S29CD032J0PFAM010 vs S29CD032J1MFFN032 |
S29CD032J0JFAI010 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | S29CD032J0PFAM010 vs S29CD032J0JFAI010 |
S29CD032J0JFFI030 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0PFAM010 vs S29CD032J0JFFI030 |
S29CD032G0PFFN13 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | S29CD032J0PFAM010 vs S29CD032G0PFFN13 |
S29CD032J0PFFI033 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0PFAM010 vs S29CD032J0PFFI033 |
S29CD032J1JFAN032 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | S29CD032J0PFAM010 vs S29CD032J1JFAN032 |
S29CD032J1JFAI012 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0PFAM010 vs S29CD032J1JFAI012 |
S29CD032J0MFAN030 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | S29CD032J0PFAM010 vs S29CD032J0MFAN030 |