Part Details for S29CD032J0MFFN030 by Spansion
Overview of S29CD032J0MFFN030 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD032J0MFFN030
S29CD032J0MFFN030 CAD Models
S29CD032J0MFFN030 Part Data Attributes
|
S29CD032J0MFFN030
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD032J0MFFN030
Spansion
Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD032J0MFFN030
This table gives cross-reference parts and alternative options found for S29CD032J0MFFN030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0MFFN030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD032J0MFAM033 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J0MFAM033 |
S29CD032G0PFAN10 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD032J0MFFN030 vs S29CD032G0PFAN10 |
S29CD032J1MFFI030 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J1MFFI030 |
S29CD032G0PFAI12 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD032J0MFFN030 vs S29CD032G0PFAI12 |
S29CD032J0MFAM032 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J0MFAM032 |
S29CD032J1JFFI032 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J1JFFI032 |
S29CD032J0PFAN013 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | S29CD032J0MFFN030 vs S29CD032J0PFAN013 |
S29CD032J0JFFM030 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J0JFFM030 |
S29CD032J0JFAM010 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J0JFAM010 |
S29CD032J0PFFI032 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J0MFFN030 vs S29CD032J0PFFI032 |