Datasheets
S29AL008D70BAN023 by:

Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48

Part Details for S29AL008D70BAN023 by Spansion

Overview of S29AL008D70BAN023 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for S29AL008D70BAN023

S29AL008D70BAN023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29AL008D70BAN023 Part Data Attributes

S29AL008D70BAN023 Spansion
Buy Now Datasheet
Compare Parts:
S29AL008D70BAN023 Spansion Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description 8.15 X 6.15 MM, FBGA-48
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 8.15 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 48
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 512KX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 6.15 mm

Alternate Parts for S29AL008D70BAN023

This table gives cross-reference parts and alternative options found for S29AL008D70BAN023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D70BAN023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29AL008J70BFI023 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL008D70BAN023 vs S29AL008J70BFI023
M29W800DB70ZA1T 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29AL008D70BAN023 vs M29W800DB70ZA1T
S29AL008J70BFI023 Flash, 512KX16, 70ns, PBGA48, FBGA-48 Infineon Technologies AG S29AL008D70BAN023 vs S29AL008J70BFI023
S29AL008J70BFI020 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG S29AL008D70BAN023 vs S29AL008J70BFI020
M29W800FB70ZA3ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB70ZA3ST
MBM29LV800BA-70PBT-SF2 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited S29AL008D70BAN023 vs MBM29LV800BA-70PBT-SF2
M29W800FB70ZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB70ZA6ST
M29W800FB7AZA3SE Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB7AZA3SE
M29W800DXB70ZA6 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29AL008D70BAN023 vs M29W800DXB70ZA6
AT49LV801-70CI Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 Atmel Corporation S29AL008D70BAN023 vs AT49LV801-70CI
Part Number Description Manufacturer Compare
AM29LV800DB-70WCF Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29AL008D70BAN023 vs AM29LV800DB-70WCF
M29W800FB70ZA3SF Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB70ZA3SF
M29W800DB70ZE1 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL008D70BAN023 vs M29W800DB70ZE1
S29AL008J70BFN042 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion S29AL008D70BAN023 vs S29AL008J70BFN042
M29W800FB7AZA3T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB7AZA3T
M29W800FB7AZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB7AZA6T
MBM29DL800BA-70PBT-SF2-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion S29AL008D70BAN023 vs MBM29DL800BA-70PBT-SF2-E1
AM29DL800BB70WBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL008D70BAN023 vs AM29DL800BB70WBC
A29L800AUG-70I Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology S29AL008D70BAN023 vs A29L800AUG-70I
S29AL008J70BFN040 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion S29AL008D70BAN023 vs S29AL008J70BFN040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL008D70BAN023 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL008D70BAN023 by Spansion

Select Manufacturer
Which Manufacturer of S29AL008D70BAN023 would you like to use for your alert(s)?
  • Please alert me when S29AL008D70BAN023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL008D70BAN023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL008D70BAN023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL008D70BAN023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL008D70BAN023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL008D70BAN023 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: