Datasheets
M29W800FB7AZA3T by:

Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48

Part Details for M29W800FB7AZA3T by Micron Technology Inc

Overview of M29W800FB7AZA3T by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M29W800FB7AZA3T

M29W800FB7AZA3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W800FB7AZA3T Part Data Attributes

M29W800FB7AZA3T Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M29W800FB7AZA3T Micron Technology Inc Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PBGA-B48
Length 8 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 512KX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 6 mm

Alternate Parts for M29W800FB7AZA3T

This table gives cross-reference parts and alternative options found for M29W800FB7AZA3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FB7AZA3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29AL008J70BFI023 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor M29W800FB7AZA3T vs S29AL008J70BFI023
M29W800DB70ZA1T 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800FB7AZA3T vs M29W800DB70ZA1T
S29AL008J70BFI023 Flash, 512KX16, 70ns, PBGA48, FBGA-48 Infineon Technologies AG M29W800FB7AZA3T vs S29AL008J70BFI023
S29AL008J70BFI020 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG M29W800FB7AZA3T vs S29AL008J70BFI020
M29W800FB70ZA3ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W800FB7AZA3T vs M29W800FB70ZA3ST
MBM29LV800BA-70PBT-SF2 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited M29W800FB7AZA3T vs MBM29LV800BA-70PBT-SF2
M29W800FB70ZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W800FB7AZA3T vs M29W800FB70ZA6ST
M29W800FB7AZA3SE Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800FB7AZA3T vs M29W800FB7AZA3SE
M29W800DXB70ZA6 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800FB7AZA3T vs M29W800DXB70ZA6
AT49LV801-70CI Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 Atmel Corporation M29W800FB7AZA3T vs AT49LV801-70CI
Part Number Description Manufacturer Compare
AM29LV800DB-70WCF Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion M29W800FB7AZA3T vs AM29LV800DB-70WCF
M29W800FB70ZA3SF Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800FB7AZA3T vs M29W800FB70ZA3SF
M29W800DB70ZE1 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800FB7AZA3T vs M29W800DB70ZE1
S29AL008J70BFN042 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion M29W800FB7AZA3T vs S29AL008J70BFN042
M29W800FB7AZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W800FB7AZA3T vs M29W800FB7AZA6T
MBM29DL800BA-70PBT-SF2-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion M29W800FB7AZA3T vs MBM29DL800BA-70PBT-SF2-E1
AM29DL800BB70WBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W800FB7AZA3T vs AM29DL800BB70WBC
A29L800AUG-70I Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology M29W800FB7AZA3T vs A29L800AUG-70I
S29AL008J70BFN040 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion M29W800FB7AZA3T vs S29AL008J70BFN040
M29W800FB70ZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W800FB7AZA3T vs M29W800FB70ZA6ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800FB7AZA3T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800FB7AZA3T by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W800FB7AZA3T would you like to use for your alert(s)?
  • Please alert me when M29W800FB7AZA3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800FB7AZA3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800FB7AZA3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800FB7AZA3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800FB7AZA3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800FB7AZA3T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: