Part Details for S25FL256LAGBHN023 by Infineon Technologies AG
Overview of S25FL256LAGBHN023 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256LAGBHN023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256LAGBHN023TR-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5353 | Buy Now |
DISTI #
727-S25FL256LAGBHN02
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.0400 | Buy Now |
Part Details for S25FL256LAGBHN023
S25FL256LAGBHN023 CAD Models
S25FL256LAGBHN023 Part Data Attributes
|
S25FL256LAGBHN023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256LAGBHN023
Infineon Technologies AG
Flash, 64MX4, PBGA24, FBGA-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAVE MEMORY WIDTH X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for S25FL256LAGBHN023
This table gives cross-reference parts and alternative options found for S25FL256LAGBHN023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256LAGBHN023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256LAGBHM023 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHM023 |
S25FL256LAGBHI023 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHI023 |
S25FL256LAGBHN020 | Flash, 64MX4, PBGA24, FBGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHN020 |
S25FL256LAGBHV020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHV020 |
S25FL256LAGBHB020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHB020 |
S25FL256LAGBHI020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHI020 |
S25FL256LAGBHV023 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHN023 vs S25FL256LAGBHV023 |