S25FL128LAGBHI030
Description: Flash, 16MX8, PBGA24, BGA-24

Overview of S25FL128LAGBHI030 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

Price & Stock for S25FL128LAGBHI030 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25FL128LAGBHI030-ND
DigiKey IC FLASH 128MBIT SPI/QUAD 24BGA Lead time: 98 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for S25FL128LAGBHI030 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL128LAGBHI030 by Infineon Technologies AG

S25FL128LAGBHI030
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
BGA-24
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,4X6,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.00006 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL128LAGBHI030
    Infineon Technologies AG
    Flash, 16MX8, PBGA24, BGA-24
    VS

Alternate Parts for S25FL128LAGBHI030

This table gives cross-reference parts and alternative options found for S25FL128LAGBHI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128LAGBHI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL128LAGBHB030 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHB030
S25FL128LAGBHI033 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHI033
S25FL128LAGBHB033 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHB033
S25FL128LAGBHV033 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHV033
Part Number Description Manufacturer Compare
S25FL128LAGBHB033 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHB033
S25FL128LAGBHM020 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHM020
S25FL128LAGBHV020 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHV020
S25FL128LAGBHI020 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHI020
S25FL128LAGBHB020 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHB020
S25FL128LAGBHI033 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHI033
S25FL128LAGBHM023 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHM023
S25FL128LAGBHV033 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHV033
S25FL128LAGBHV023 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHV023
S25FL128LAGBHB023 Flash, 16MX8, PBGA24, BGA-24 Infineon Technologies AG S25FL128LAGBHI030 vs S25FL128LAGBHB023

Related Parts for S25FL128LAGBHI030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL128LAGBHI030 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL128LAGBHI030 by Infineon Technologies AG

  • Please alert me when S25FL128LAGBHI030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S25FL128LAGBHI030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL128LAGBHI030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S25FL128LAGBHI030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL128LAGBHI030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL128LAGBHI030 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: