Part Details for S25FL128LAGBHB030 by Infineon Technologies AG
Overview of S25FL128LAGBHB030 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Part Details for S25FL128LAGBHB030
S25FL128LAGBHB030 CAD Models
S25FL128LAGBHB030 Part Data Attributes
|
S25FL128LAGBHB030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128LAGBHB030
Infineon Technologies AG
Flash, 16MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128LAGBHB030
This table gives cross-reference parts and alternative options found for S25FL128LAGBHB030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128LAGBHB030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128LAGBHI030 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHB030 vs S25FL128LAGBHI030 |
S25FL128LAGBHI033 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHB030 vs S25FL128LAGBHI033 |
S25FL128LAGBHB033 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHB030 vs S25FL128LAGBHB033 |
S25FL128LAGBHV033 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHB030 vs S25FL128LAGBHV033 |