Part Details for S1ML by Taiwan Semiconductor
Overview of S1ML by Taiwan Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3040
|
Newark | Rectifier, Single, 1Kv, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor S1ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8280 |
|
$0.1760 / $0.4780 | Buy Now |
DISTI #
86AK8781
|
Newark | Rectifier, 1Kv, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor S1ML Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0670 / $0.0960 | Buy Now |
DISTI #
1801-S1MLCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SUB SMA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44864 In Stock |
|
$0.0499 / $0.4100 | Buy Now |
DISTI #
S1ML
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: S1ML) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0479 / $0.0532 | Buy Now |
DISTI #
821-S1ML
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_17772972
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2347 | Europe - 50000 |
|
$0.0485 / $0.0566 | Buy Now |
DISTI #
V79:2366_28595052
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin Sub SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 9950 |
|
$0.0494 / $0.0667 | Buy Now |
|
Future Electronics | Diode Switching 1KV 1A 2-Pin Sub SMA RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0585 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 1.5A Automotive 2-Pin Sub SMA RoHS: Compliant |
22 In Stock |
|
$0.0424 / $0.5570 | Buy Now |
DISTI #
S1ML
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: S1ML) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0479 / $0.0532 | Buy Now |
Part Details for S1ML
S1ML CAD Models
S1ML Part Data Attributes:
|
S1ML
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1ML
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1ML
This table gives cross-reference parts and alternative options found for S1ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLRU | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLRU |
S1MLHRV | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLHRV |
GS1010FL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | S1ML vs GS1010FL |
S1MLHMT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLHMT |
G1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S1ML vs G1M |
S1MLHMHG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLHMHG |
G1MF6 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S1ML vs G1MF6 |
S1MLHM2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLHM2 |
S1MLHRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLHRVG |
S1MLRH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1ML vs S1MLRH |