S1MLHRVG
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN

Overview of S1MLHRVG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for S1MLHRVG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S1MLHRVG by Taiwan Semiconductor

S1MLHRVG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
1.8 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. S1MLHRVG
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
    VS

Alternate Parts for S1MLHRVG

This table gives cross-reference parts and alternative options found for S1MLHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MLHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1MLHMQ Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHMQ
S1MLHRQG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHRQG
S1MLHMHG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHMHG
G1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd S1MLHRVG vs G1M
S1MLRH Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLRH
S1MLRUG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLRUG
G1MF6 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd S1MLHRVG vs G1MF6
S1MLHRV Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHRV
S1MLHR3G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHR3G
S1MLHR3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHR3
Part Number Description Manufacturer Compare
S1MLHRTG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHRTG
S1MLHRQG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHRQG
S1MLHMQ Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHMQ
G1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd S1MLHRVG vs G1M
S1MLHR2G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHR2G
S1MLHR3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHR3
S1MLHRH Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHRH
S1MLHRV Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor S1MLHRVG vs S1MLHRV
GS1010FL_R2_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor S1MLHRVG vs GS1010FL_R2_00001
GS1010FL-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor S1MLHRVG vs GS1010FL-AU_R1_000A1

Related Parts for S1MLHRVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1MLHRVG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1MLHRVG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of S1MLHRVG would you like to use for your alert(s)?
  • Please alert me when S1MLHRVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1MLHRVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1MLHRVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1MLHRVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1MLHRVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1MLHRVG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: