-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface General-Purpose Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2233
|
Newark | Rectifier, Aec-Q101, 1Kv, 1A, Sod-123F, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi S1MFL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0720 / $0.0810 | Buy Now |
DISTI #
S1MFLCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46359 In Stock |
|
$0.0494 / $0.4100 | Buy Now |
DISTI #
S1MFL
|
Avnet Americas | Diode Rectifier 1KV 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: S1MFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0565 | Buy Now |
DISTI #
512-S1MFL
|
Mouser Electronics | Rectifiers 1000V, 1A General Purpose Rectifier RoHS: Compliant | 418867 |
|
$0.0760 / $0.2000 | Buy Now |
DISTI #
E02:0323_09733930
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2339 | Europe - 54000 |
|
$0.0470 / $0.0658 | Buy Now |
DISTI #
V36:1790_14140766
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2328 | Americas - 42000 |
|
$0.0494 / $0.0714 | Buy Now |
|
Future Electronics | S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0466 / $0.0524 | Buy Now |
|
Future Electronics | S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0480 / $0.0536 | Buy Now |
DISTI #
S1MFL
|
Avnet Americas | Diode Rectifier 1KV 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: S1MFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0565 | Buy Now |
DISTI #
S1MFL-ONS
|
TME | Diode: rectifying, SMD, 1kV, 1A, 2us, SOD123F, Ufmax: 1.1V, Ifsm: 30A Min Qty: 10 | 0 |
|
$0.0670 / $0.1420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1MFL
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1MFL
onsemi
Surface General-Purpose Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-2 | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLRU | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLRU |
S1MLHRV | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLHRV |
GS1010FL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | S1MFL vs GS1010FL |
S1MLHMT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLHMT |
G1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S1MFL vs G1M |
S1MLHMHG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLHMHG |
G1MF6 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S1MFL vs G1MF6 |
S1MLHM2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLHM2 |
S1MLHRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLHRVG |
S1MLRH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1MFL vs S1MLRH |