-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A General Purpose Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2149
|
Newark | Standard Power Diode, Single, 1 Kv, 1 A, 1.1 V, 30 A, 150 C Rohs Compliant: Yes |Onsemi S1M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74315 |
|
$0.1120 / $0.3720 | Buy Now |
DISTI #
58K2390
|
Newark | Standard Diode, 1A, 1Kv, Do-214Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Îœs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S1M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92165 |
|
$0.0590 | Buy Now |
DISTI #
04X6858
|
Newark | Diode, Standard, 1A, 1Kv, Do-214Ac-2, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:1.8Îœs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi S1M Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0830 | Buy Now |
DISTI #
67R2148
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:40A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi S1M Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0660 | Buy Now |
DISTI #
26AC4119
|
Newark | Sr Sma Gppn 1A 1000V Rohs Compliant: Yes |Onsemi S1M Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0830 | Buy Now |
DISTI #
S1MFSCT-ND
|
DigiKey | DIODE SMA 1000V 1A 150C Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235961 In Stock |
|
$0.0415 / $0.3500 | Buy Now |
DISTI #
S1M
|
Avnet Americas | Standard Recovery Rectifier, 1 kV1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1M) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0398 / $0.0475 | Buy Now |
DISTI #
S1M
|
Avnet Americas | Standard Recovery Rectifier, 1 kV1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 / $0.0469 | Buy Now |
DISTI #
S1M
|
Avnet Americas | Standard Recovery Rectifier, 1 kV1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1M) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0475 | Buy Now |
DISTI #
512-S1M
|
Mouser Electronics | Rectifiers 1.0A 1000V RoHS: Compliant | 138651 |
|
$0.1170 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1M
onsemi
1.0A General Purpose Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1F-10MBK | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | S1M vs CMR1F-10MBK |
GS1M-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | S1M vs GS1M-AU_R1_000A1 |
FM4007-L | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | S1M vs FM4007-L |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Anmei Semiconductor Co Ltd | S1M vs RS1M |
S1MBH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S1M vs S1MBH |
RS1MHF3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1M vs RS1MHF3G |
RGF1M-E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | S1M vs RGF1M-E3 |
GS1MBF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S1M vs GS1MBF2 |
GS1D_R2_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1M vs GS1D_R2_10001 |
US1M-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1M vs US1M-13-F |