S1M
vs
CMR1F-10MBK
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, SMA, 2 PIN
|
|
Manufacturer Package Code |
403AE
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
38 Weeks, 4 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.3 V
|
JEDEC-95 Code |
DO-214AC
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
1.4 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Recovery Time-Max |
1.8 µs
|
0.5 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn80Pb20)
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
28
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
HIGH RELIABILITY
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare S1M with alternatives
Compare CMR1F-10MBK with alternatives