Part Details for S1M by International Semiconductor Inc
Overview of S1M by International Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1M
S1M CAD Models
S1M Part Data Attributes
|
S1M
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S1M
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for S1M
This table gives cross-reference parts and alternative options found for S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S1M vs CMR1-10MTIN/LEAD |
BYV26E(Z) | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | S1M vs BYV26E(Z) |
G1MFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1M vs G1MFF2 |
S1M | Rectifier Diode, | Taitron Components Inc | S1M vs S1M |
RS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | S1M vs RS1MF-TM2G |
FFM107 | Rectifier Diode, | Continental Device India Ltd | S1M vs FFM107 |
HS1MLWHRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | S1M vs HS1MLWHRQG |
S1MLRFG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1M vs S1MLRFG |
S1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S1M vs S1MF-T |
SM1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | S1M vs SM1A |