Part Details for CMR1-10MTIN/LEAD by Central Semiconductor Corp
Overview of CMR1-10MTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CMR1-10MTIN/LEAD
CMR1-10MTIN/LEAD CAD Models
CMR1-10MTIN/LEAD Part Data Attributes:
|
CMR1-10MTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR1-10MTIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR1-10MTIN/LEAD
This table gives cross-reference parts and alternative options found for CMR1-10MTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1-10MTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CMR1-10MTIN/LEAD vs FFM107-M |
S1M | Rectifier Diode, | Taitron Components Inc | CMR1-10MTIN/LEAD vs S1M |
UST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | CMR1-10MTIN/LEAD vs UST1M |
RS1010FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CMR1-10MTIN/LEAD vs RS1010FL |
M7J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | CMR1-10MTIN/LEAD vs M7J |
S1MB | Rectifier Diode, | Taitron Components Inc | CMR1-10MTIN/LEAD vs S1MB |
RS1MALM2G | Rectifier Diode, | Taiwan Semiconductor | CMR1-10MTIN/LEAD vs RS1MALM2G |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | CMR1-10MTIN/LEAD vs HS1MF-TR3G |
LF7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CMR1-10MTIN/LEAD vs LF7 |
CMR1F-10MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR1-10MTIN/LEAD vs CMR1F-10MPBFREE |