Part Details for S1JALHM3G by Taiwan Semiconductor
Overview of S1JALHM3G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1JALHM3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-S1JALHM3G
|
Mouser Electronics | Rectifiers Automotive 1A, 600V, Standard Recovery Rectifier RoHS: Compliant | 5697 |
|
$0.0730 / $0.4800 | Buy Now |
Part Details for S1JALHM3G
S1JALHM3G CAD Models
S1JALHM3G Part Data Attributes
|
S1JALHM3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1JALHM3G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1JALHM3G
This table gives cross-reference parts and alternative options found for S1JALHM3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1JALHM3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JF-W | Rectifier Diode, | Rectron Semiconductor | S1JALHM3G vs ES1JF-W |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | S1JALHM3G vs ES1JF_R2_00001 |
SF1JWF-7 | Rectifier Diode, | Diodes Incorporated | S1JALHM3G vs SF1JWF-7 |
SM4005A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | S1JALHM3G vs SM4005A |
FM4937L-HF-T | Rectifier Diode, | Rectron Semiconductor | S1JALHM3G vs FM4937L-HF-T |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | JGD Semiconductors Co Ltd | S1JALHM3G vs ES1J |
HFM106L-HF-W | Rectifier Diode, | Rectron Semiconductor | S1JALHM3G vs HFM106L-HF-W |
GF1JHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | S1JALHM3G vs GF1JHE3_A/H |
UG1JPL-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | S1JALHM3G vs UG1JPL-TP |
FSM15PL-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Micro Commercial Components | S1JALHM3G vs FSM15PL-TP-HF |