There are no models available for this part yet.
Overview of SF1JWF-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SF1JWF-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ2720
|
Newark | Rectifier, 600V, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. SF1JWF-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 / $0.4870 | Buy Now | |
DISTI #
31-SF1JWF-7CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1751 In Stock |
|
$0.0855 / $0.3900 | Buy Now | |
DISTI #
SF1JWF-7
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A - Tape and Reel (Alt: SF1JWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 | Buy Now | |
DISTI #
621-SF1JWF-7
|
Mouser Electronics | Rectifiers Superfast Recovery Rectifier SOD123F T&R 3K RoHS: Compliant | 2460 |
|
$0.0850 / $0.3900 | Buy Now | |
DISTI #
P40:2555_23840461
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Europe - 3000 |
|
$0.0765 / $0.1508 | Buy Now | |
Future Electronics | Superfast Recovery Rectifier SOD123F T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0737 / $0.0807 | Buy Now | ||
DISTI #
SF1JWF-7
|
Avnet Silica | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A (Alt: SF1JWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | ||
LCSC | 1.7V1A 35ns 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | 265 |
|
$0.1065 / $0.1978 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1181 / $0.1276 | Buy Now |
CAD Models for SF1JWF-7 by Diodes Incorporated
Part Data Attributes for SF1JWF-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1.7 W
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SF1JWF-7
This table gives cross-reference parts and alternative options found for SF1JWF-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1JWF-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AES1J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF1JWF-7 vs AES1J-HF |
HS1JLRTG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF1JWF-7 vs HS1JLRTG |
S1JF-TR3G | Rectifier Diode, | Taiwan Semiconductor | SF1JWF-7 vs S1JF-TR3G |
RS1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | SF1JWF-7 vs RS1JLWHRVG |
CGRKM4005T-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF1JWF-7 vs CGRKM4005T-HF |
US1JHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | SF1JWF-7 vs US1JHM3_A/H |
RS1JT&R | Rectifier Diode, | Continental Device India Ltd | SF1JWF-7 vs RS1JT&R |
ES1HLR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF1JWF-7 vs ES1HLR3G |
M5G-W | Rectifier Diode, | Rectron Semiconductor | SF1JWF-7 vs M5G-W |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | SF1JWF-7 vs ES1J |