Part Details for S1D15710D11B000 by Seiko Epson Corporation
Overview of S1D15710D11B000 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D15710D11B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D15710D11B000
|
Mouser Electronics | LCD Drivers LCD Driver 224x65 display | 0 |
|
$7.6400 / $8.0100 | Order Now |
Part Details for S1D15710D11B000
S1D15710D11B000 CAD Models
S1D15710D11B000 Part Data Attributes:
|
S1D15710D11B000
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D15710D11B000
Seiko Epson Corporation
Liquid Crystal Driver, 289-Segment, CMOS, DIE-417
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N417 | |
Number of Functions | 1 | |
Number of Segments | 289 | |
Number of Terminals | 417 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.026 MHz |
Alternate Parts for S1D15710D11B000
This table gives cross-reference parts and alternative options found for S1D15710D11B000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D15710D11B000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D15710D10B000 | LIQUID CRYSTAL DISPLAY DRIVER, UUC417, DIE-417 | Epson Electronics America Inc | S1D15710D11B000 vs S1D15710D10B000 |
S1D15710D11B000 | LIQUID CRYSTAL DISPLAY DRIVER, UUC417, DIE-417 | Epson Electronics America Inc | S1D15710D11B000 vs S1D15710D11B000 |