Part Details for S1610BH by Tag Semiconductors Ltd
Overview of S1610BH by Tag Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1610BH
S1610BH CAD Models
S1610BH Part Data Attributes:
|
S1610BH
Tag Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
S1610BH
Tag Semiconductors Ltd
Silicon Controlled Rectifier, 10000mA I(T), 200V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1.5 mA | |
Non-Repetitive Pk On-state Cur | 175 A | |
On-State Voltage-Max | 1.3 V | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |