Part Details for S1011 by Applied Micro Circuits Corporation
Overview of S1011 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1011
S1011 CAD Models
S1011 Part Data Attributes:
|
S1011
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S1011
Applied Micro Circuits Corporation
Bus Terminator, ECL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP6 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Position | SINGLE |