Part Details for S05A30P by Mospec Semiconductor Corp
Overview of S05A30P by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S05A30P
S05A30P CAD Models
S05A30P Part Data Attributes
|
S05A30P
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
S05A30P
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 5A, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for S05A30P
This table gives cross-reference parts and alternative options found for S05A30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S05A30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5V30G-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | S05A30P vs MGBR5V30G-SMB-R |
SK53 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | S05A30P vs SK53 |
SK53B | Rectifier Diode, | MERITEK Electronics Corporation | S05A30P vs SK53B |
SM530BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | S05A30P vs SM530BF |
RB080LAM-30TFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, | ROHM Semiconductor | S05A30P vs RB080LAM-30TFTR |
SM530BF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | S05A30P vs SM530BF-E |
MGBR5V30L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | S05A30P vs MGBR5V30L-SMB-R |
SK53B | Rectifier Diode, | Continental Device India Ltd | S05A30P vs SK53B |
SK53AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | S05A30P vs SK53AFL-TP-HF |
RB080LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, | ROHM Semiconductor | S05A30P vs RB080LAM-30TR |