RB080LAM-30TFTR
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon,

Overview of RB080LAM-30TFTR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RB080LAM-30TFTR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # RB080LAM-30TFCT-ND
DigiKey DIODE SCHOTTKY 30V 5A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 168
In Stock
  • 1 $0.6400
  • 10 $0.5580
  • 100 $0.3863
  • 500 $0.3228
  • 1,000 $0.2747
  • 3,000 $0.2125
$0.2125 / $0.6400 Buy Now
DISTI # RB080LAM-30TFTR
Avnet Americas Diode Schottky 30V 5A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB080LAM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.2482
  • 6,000 $0.2414
  • 12,000 $0.2346
  • 18,000 $0.2278
  • 24,000 $0.2210
  • 30,000 $0.2176
$0.2176 / $0.2482 Buy Now
DISTI # 755-RB080LAM-30TFTR
Mouser Electronics Schottky Diodes & Rectifiers 30V VR 5A 0.51V VF PMDTM, SOD-128 RoHS: Compliant 2562
  • 1 $0.6400
  • 10 $0.5570
  • 100 $0.3860
  • 500 $0.3220
  • 1,000 $0.2740
  • 3,000 $0.2440
  • 6,000 $0.2310
  • 9,000 $0.2140
  • 24,000 $0.2120
$0.2120 / $0.6400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.2370
$0.2370 Buy Now
DISTI # RB080LAM-30TFTR
TME Diode: Schottky rectifying, SMD, 30V, 5A, SOD128, reel,tape Min Qty: 3 0
  • 3 $0.2530
  • 25 $0.2400
  • 100 $0.2120
  • 500 $0.1900
  • 3,000 $0.1800
$0.1800 / $0.2530 RFQ

CAD Models for RB080LAM-30TFTR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB080LAM-30TFTR by ROHM Semiconductor

RB080LAM-30TFTR
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.51 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
150 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB080LAM-30TFTR
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon,
    VS

Alternate Parts for RB080LAM-30TFTR

This table gives cross-reference parts and alternative options found for RB080LAM-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB080LAM-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGBR5V30G-SMB-R Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, SMB, 2 PIN Unisonic Technologies Co Ltd RB080LAM-30TFTR vs MGBR5V30G-SMB-R
SK53C Rectifier Diode, MERITEK Electronics Corporation RB080LAM-30TFTR vs SK53C
SM530BF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMB-FL, 2 PIN LRC Leshan Radio Co Ltd RB080LAM-30TFTR vs SM530BF
RB080LAM-30TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, ROHM Semiconductor RB080LAM-30TFTR vs RB080LAM-30TR
SK53B Rectifier Diode, MERITEK Electronics Corporation RB080LAM-30TFTR vs SK53B
SB53AFC_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMAF-C, 2 PIN PanJit Semiconductor RB080LAM-30TFTR vs SB53AFC_R1_00001
MGBR5V30L-SMB-R Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN Unisonic Technologies Co Ltd RB080LAM-30TFTR vs MGBR5V30L-SMB-R

Related Parts for RB080LAM-30TFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB080LAM-30TFTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB080LAM-30TFTR by ROHM Semiconductor

  • Please alert me when RB080LAM-30TFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RB080LAM-30TFTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB080LAM-30TFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RB080LAM-30TFTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB080LAM-30TFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB080LAM-30TFTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: