-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrasound Pulser,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-UM5587P-ND
|
DigiKey | IC ULTRASOUND TRANSMIT Min Qty: 119 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.7521 | Buy Now |
DISTI #
628-S-UM5587P
|
Mouser Electronics | Interface - Specialized 16-CHANNEL +-100V 2A 3-LEVEL ULTRASOUND PULSER RoHS: Compliant | 0 |
|
$54.7400 | Order Now |
DISTI #
76912243
|
Verical | S-UM5587P Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 36 |
|
$36.7422 / $41.3368 | Buy Now |
|
Quest Components | 28 |
|
$49.1147 / $57.7820 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 36 |
|
$28.8910 / $34.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-UM5587P
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-UM5587P
ABLIC Inc.
Ultrasound Pulser,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Interface IC Type | ULTRASOUND PULSER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |