Power Circuits
S-8200AAD-I6T1U
ABLIC Inc.
Description: BATTERY PROTECTION IC FOR 1 CELL PACK

Overview of S-8200AAD-I6T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S-8200AAD-I6T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8200AAD-I6T1U-ND
DigiKey IC BATT PROT LI-ION 1CELL SNT-6A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $0.4911
  • 10,000 $0.4647
  • 15,000 $0.4514
$0.4514 / $0.4911 Buy Now
DISTI # S-8200AAD-I6T1U
Avnet Americas Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-8200AAD-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 1 $0.4700
$0.4700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.6610
  • 2,500 $0.6310
  • 3,750 $0.5780
  • 5,000 $0.4680
  • 10,000 $0.4450
$0.4450 / $0.6610 Buy Now

CAD Models for S-8200AAD-I6T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-8200AAD-I6T1U by ABLIC Inc.

S-8200AAD-I6T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
VSSOP, FL6,.06,20
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ABLIC Inc.
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Length
1.6 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
FL6,.06,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.57 mm
Want to compare parts?
  1. S-8200AAD-I6T1U
    ABLIC Inc.
    BATTERY PROTECTION IC FOR 1 CELL PACK
    VS

Alternate Parts for S-8200AAD-I6T1U

This table gives cross-reference parts and alternative options found for S-8200AAD-I6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8200AAD-I6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-8200AAG-I6T1U BATTERY PROTECTION IC FOR 1 CELL PACK ABLIC Inc. S-8200AAD-I6T1U vs S-8200AAG-I6T1U
S-8200AAB-I6T1U BATTERY PROTECTION IC FOR 1 CELL PACK ABLIC Inc. S-8200AAD-I6T1U vs S-8200AAB-I6T1U
STM6519AHARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519AHARUB6F
STM6519APBBUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519APBBUB6F
STM6519APARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519APARUB6F
STM6519ALARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519ALARUB6F
STM6519ACARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519ACARUB6F
Part Number Description Manufacturer Compare
STM6519APARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519APARUB6F
STM6519AHARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519AHARUB6F
STM6519ALARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519ALARUB6F
STM6519APBBUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519APBBUB6F
STM6519ACARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519ACARUB6F
S-8200AAB-I6T1U BATTERY PROTECTION IC FOR 1 CELL PACK ABLIC Inc. S-8200AAD-I6T1U vs S-8200AAB-I6T1U
STM6519AUARUB6F Single-pin, push button Smart Reset STMicroelectronics S-8200AAD-I6T1U vs STM6519AUARUB6F
S-8200AAG-I6T1U BATTERY PROTECTION IC FOR 1 CELL PACK ABLIC Inc. S-8200AAD-I6T1U vs S-8200AAG-I6T1U

Related Parts for S-8200AAD-I6T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8200AAD-I6T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8200AAD-I6T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8200AAD-I6T1U would you like to use for your alert(s)?
  • Please alert me when S-8200AAD-I6T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8200AAD-I6T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8200AAD-I6T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8200AAD-I6T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8200AAD-I6T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8200AAD-I6T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: