Part Details for S-8200AAG-I6T1U by ABLIC Inc.
Overview of S-8200AAG-I6T1U by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8200AAG-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8200AAG-I6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-8200AAG-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4700 | Buy Now |
Part Details for S-8200AAG-I6T1U
S-8200AAG-I6T1U CAD Models
S-8200AAG-I6T1U Part Data Attributes
|
S-8200AAG-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8200AAG-I6T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 1 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, FL6,.06,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.57 mm |
Alternate Parts for S-8200AAG-I6T1U
This table gives cross-reference parts and alternative options found for S-8200AAG-I6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8200AAG-I6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8200AAC-I6T1U | ABLIC Inc. | Check for Price | BATTERY PROTECTION IC FOR 1 CELL PACK | S-8200AAG-I6T1U vs S-8200AAC-I6T1U |
STM6519APBBUB6F | STMicroelectronics | Check for Price | Single-pin, push button Smart Reset | S-8200AAG-I6T1U vs STM6519APBBUB6F |
STM6519AUARUB6F | STMicroelectronics | $0.6131 | Single-pin, push button Smart Reset | S-8200AAG-I6T1U vs STM6519AUARUB6F |
S-8200AAB-I6T1U | ABLIC Inc. | Check for Price | BATTERY PROTECTION IC FOR 1 CELL PACK | S-8200AAG-I6T1U vs S-8200AAB-I6T1U |
S-8200ABA-I6T1U | ABLIC Inc. | Check for Price | BATTERY PROTECTION IC FOR 1 CELL PACK | S-8200AAG-I6T1U vs S-8200ABA-I6T1U |
STM6519APARUB6F | STMicroelectronics | $0.7370 | Single-pin, push button Smart Reset | S-8200AAG-I6T1U vs STM6519APARUB6F |
STM6519ACARUB6F | STMicroelectronics | $0.1509 | Single-pin, push button Smart Reset | S-8200AAG-I6T1U vs STM6519ACARUB6F |
S-8200AAD-I6T1U | ABLIC Inc. | Check for Price | BATTERY PROTECTION IC FOR 1 CELL PACK | S-8200AAG-I6T1U vs S-8200AAD-I6T1U |
STM6519ALARUB6F | STMicroelectronics | $0.4417 | Single-pin, push button Smart Reset | S-8200AAG-I6T1U vs STM6519ALARUB6F |
STM6519AHARUB6F | STMicroelectronics | $0.7207 | Single-pin, push button Smart Reset | S-8200AAG-I6T1U vs STM6519AHARUB6F |