Part Details for S-812C22AUA-C2CT2U by ABLIC Inc.
Overview of S-812C22AUA-C2CT2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-812C22AUA-C2CT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1935-1-ND
|
DigiKey | IC REG LINEAR 2.2V 30MA SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4486 / $1.1600 | Buy Now |
DISTI #
S-812C22AUA-C2CT2U
|
Avnet Americas | Linear Regulator Positive 2.2V 30mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-812C22AUA-C2CT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
628-812C22AUA-G
|
Mouser Electronics | LDO Voltage Regulators 2.2V 1.0uA 2.0% RoHS: Compliant | 0 |
|
$0.4480 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4477 / $0.5265 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.1950 / $0.2100 | Buy Now |
Part Details for S-812C22AUA-C2CT2U
S-812C22AUA-C2CT2U CAD Models
S-812C22AUA-C2CT2U Part Data Attributes
|
S-812C22AUA-C2CT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C22AUA-C2CT2U
ABLIC Inc.
Fixed Positive LDO Regulator, 2.2V, 0.95V Dropout, CMOS, PSSO3, HALOGEN FREE AND LEAD FREE, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.46 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 2.244 V | |
Output Voltage1-Min | 2.156 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |