Part Details for S-80130ALPF-JAPTFU by ABLIC Inc.
Overview of S-80130ALPF-JAPTFU by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-80130ALPF-JAPTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1717-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
628-S80130ALPFJAPTFU
|
Mouser Electronics | Supervisory Circuits Volt Detect Built-in Delay 1.3uA Iq RoHS: Compliant | 0 |
|
$0.3360 / $0.3490 | Order Now |
Part Details for S-80130ALPF-JAPTFU
S-80130ALPF-JAPTFU CAD Models
S-80130ALPF-JAPTFU Part Data Attributes:
|
S-80130ALPF-JAPTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80130ALPF-JAPTFU
ABLIC Inc.
IC VOLT DETECTOR 3.0V SNT-4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 1.2 mm |
Alternate Parts for S-80130ALPF-JAPTFU
This table gives cross-reference parts and alternative options found for S-80130ALPF-JAPTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80130ALPF-JAPTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80830CNPF-B8PTFU | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80130ALPF-JAPTFU vs S-80830CNPF-B8PTFU |
S-80930CNPF-G80TFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SNT-4 | ABLIC Inc. | S-80130ALPF-JAPTFU vs S-80930CNPF-G80TFU |
S-80930CLPF-G60TFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80130ALPF-JAPTFU vs S-80930CLPF-G60TFU |
S-80130CNPF-JKPTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80130ALPF-JAPTFU vs S-80130CNPF-JKPTFU |
S-80130ANPF-JCPTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80130ALPF-JAPTFU vs S-80130ANPF-JCPTFU |
S-80130BLPF-JEPTFU | IC VOLT DETECTOR 3.0V SNT-4A | ABLIC Inc. | S-80130ALPF-JAPTFU vs S-80130BLPF-JEPTFU |