Part Details for S-80930CLPF-G60TFU by ABLIC Inc.
Overview of S-80930CLPF-G60TFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80930CLPF-G60TFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2419-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73 In Stock |
|
$0.3369 / $0.9000 | Buy Now |
DISTI #
S-80930CLPF-G60TFU
|
Avnet Americas | Volt Supervisor Detect 3V Detection Voltage 0.7V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80930CLPF-G60TFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
628-S80930CLPFG60TFU
|
Mouser Electronics | Supervisory Circuits Voltage Detect with External Delay 1.1uA RoHS: Compliant | 0 |
|
$0.3470 / $0.3610 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now |
Part Details for S-80930CLPF-G60TFU
S-80930CLPF-G60TFU CAD Models
S-80930CLPF-G60TFU Part Data Attributes:
|
S-80930CLPF-G60TFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80930CLPF-G60TFU
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 1.2 mm |
Alternate Parts for S-80930CLPF-G60TFU
This table gives cross-reference parts and alternative options found for S-80930CLPF-G60TFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80930CLPF-G60TFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80130BLPF-JEPTFU | IC VOLT DETECTOR 3.0V SNT-4A | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80130BLPF-JEPTFU |
S-80830CLPF-B6PTFU | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80830CLPF-B6PTFU |
S-80830CNPF-B8PTFU | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80830CNPF-B8PTFU |
S-80130CNPF-JKPTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80130CNPF-JKPTFU |
S-80130CLPF-JIPTFU | IC VOLT DETECTOR 3.0V SNT-4A | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80130CLPF-JIPTFU |
S-80130BNPF-JUPTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80130BNPF-JUPTFU |
S-80130ALPF-JAPTFU | IC VOLT DETECTOR 3.0V SNT-4A | ABLIC Inc. | S-80930CLPF-G60TFU vs S-80130ALPF-JAPTFU |