Memory
S-25A640B0A-T8T2U3
ABLIC Inc.
Description: IC EEPROM 64K SPI 6.5MHZ 8TSSOP

Overview of S-25A640B0A-T8T2U3 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for S-25A640B0A-T8T2U3 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-25A640B0A-T8T2U3TR-ND
DigiKey IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.5402
  • 8,000 $0.5131
  • 12,000 $0.4939
$0.4939 / $0.5402 Buy Now
DISTI # S-25A640B0A-T8T2U3
Avnet Americas EEPROM SPI 64Kbit 8K X 8 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25A640B0A-T8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $0.5100
  • 50,000 $0.4900
  • 100,000 $0.4700
  • 500,000 $0.4400
$0.4400 / $0.5100 Buy Now
DISTI # 628-S25A640B0AT8T2U3
Mouser Electronics EEPROM RoHS: Compliant 0
  • 4,000 $0.5510
$0.5510 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.9932
  • 2,000 $0.6112
  • 3,000 $0.4839
  • 4,000 $0.4742
$0.4742 / $0.9932 Buy Now

CAD Models for S-25A640B0A-T8T2U3 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-25A640B0A-T8T2U3 by ABLIC Inc.

S-25A640B0A-T8T2U3
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
6.5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Seated Height-Max
1.1 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. S-25A640B0A-T8T2U3
    ABLIC Inc.
    IC EEPROM 64K SPI 6.5MHZ 8TSSOP
    VS

Alternate Parts for S-25A640B0A-T8T2U3

This table gives cross-reference parts and alternative options found for S-25A640B0A-T8T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25A640B0A-T8T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24G64-3A EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8 ROHM Semiconductor S-25A640B0A-T8T2U3 vs BR24G64-3A
11LC160-I/MN 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc S-25A640B0A-T8T2U3 vs 11LC160-I/MN
24AA64T-E/MS I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc S-25A640B0A-T8T2U3 vs 24AA64T-E/MS
24AA024HT-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc S-25A640B0A-T8T2U3 vs 24AA024HT-I/MS
AT93C56W-10SI-2.5 EEPROM, 128X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 Atmel Corporation S-25A640B0A-T8T2U3 vs AT93C56W-10SI-2.5
11LC160T-I/MN 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc S-25A640B0A-T8T2U3 vs 11LC160T-I/MN
24FC64FT-I/MNY 24FC64FT-I/MNY Microchip Technology Inc S-25A640B0A-T8T2U3 vs 24FC64FT-I/MNY
BR24C08-RDW6TP EEPROM, 8KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 ROHM Semiconductor S-25A640B0A-T8T2U3 vs BR24C08-RDW6TP
BR35H160F-WC EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor S-25A640B0A-T8T2U3 vs BR35H160F-WC
BR24S16FVM-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor S-25A640B0A-T8T2U3 vs BR24S16FVM-W

Related Parts for S-25A640B0A-T8T2U3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-25A640B0A-T8T2U3 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-25A640B0A-T8T2U3 by ABLIC Inc.

  • Please alert me when S-25A640B0A-T8T2U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-25A640B0A-T8T2U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-25A640B0A-T8T2U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-25A640B0A-T8T2U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-25A640B0A-T8T2U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-25A640B0A-T8T2U3 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: