BR24G64-3A
ROHM Semiconductor
Description: EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8

Overview of BR24G64-3A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for BR24G64-3A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24G64-3A by ROHM Semiconductor

BR24G64-3A
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDIP-T8
Length
9.3 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.7 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. BR24G64-3A
    ROHM Semiconductor
    EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8
    VS

Alternate Parts for BR24G64-3A

This table gives cross-reference parts and alternative options found for BR24G64-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G64-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24G64-3AGT EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8 ROHM Semiconductor BR24G64-3A vs BR24G64-3AGT
Part Number Description Manufacturer Compare
11LC160-I/MN 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc BR24G64-3A vs 11LC160-I/MN
24AA64T-E/MS I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc BR24G64-3A vs 24AA64T-E/MS
24AA024HT-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc BR24G64-3A vs 24AA024HT-I/MS
AT93C56W-10SI-2.5 EEPROM, 128X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 Atmel Corporation BR24G64-3A vs AT93C56W-10SI-2.5
11LC160T-I/MN 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc BR24G64-3A vs 11LC160T-I/MN
24FC64FT-I/MNY 24FC64FT-I/MNY Microchip Technology Inc BR24G64-3A vs 24FC64FT-I/MNY
BR24C08-RDW6TP EEPROM, 8KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 ROHM Semiconductor BR24G64-3A vs BR24C08-RDW6TP
BR35H160F-WC EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BR24G64-3A vs BR35H160F-WC
BR24S16FVM-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor BR24G64-3A vs BR24S16FVM-W
24AA64T-I/MC 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc BR24G64-3A vs 24AA64T-I/MC

Related Parts for BR24G64-3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24G64-3A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24G64-3A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BR24G64-3A would you like to use for your alert(s)?
  • Please alert me when BR24G64-3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR24G64-3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24G64-3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR24G64-3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24G64-3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24G64-3A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: